|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SR732BTTDR100F
Manufacturer Part #:

SR732BTTDR100F

Manufacturer:

Description:
Current Sense Resistors .1 OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 0.1 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 1206
Power Rating: 330 mW
Termination: -
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Series: SR73
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,468,708
RN731JTTD1001B25 Thin Film Resistors - SMD 23,627
09661526612 D-Sub Standard Connectors 408
RK73H1ETTP1002F Thick Film Resistors - SMD 1,222,974
RK73Z1ETTP Thick Film Resistors - SMD 985,558
CN1E4KTTD103J Resistor Networks & Arrays 28,602
RK73H1ETTP1000F Thick Film Resistors - SMD 913,801
RK73H1ETTP4702F Thick Film Resistors - SMD 139,558
RK73H1ETTP1502F Thick Film Resistors - SMD 122,980
Real Time Availability
Stock:
2,822 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
25:
$0.38
100:
$0.33
$0.29
$0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.25
$0.21
$0.19
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614