Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR732BLTDR475F
Manufacturer Part #:

SR732BLTDR475F

Manufacturer:

Description: Current Sense Resistors .475 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: No
Brand: KOA Speer
Resistance: 0.475 Ohms
Power Rating: 330 mW
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 150 C
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: SR73
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.81 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 980
Multiples: 1
Pricing (USD)
Cut Tape
  980: $0.752
  1,000: $0.639
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.52
  10,000: $0.44
  20,000: $0.38
  50,000: Quote

To add to a project, please Log In.


161858062 199769614