|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SR732ATTER499F
Manufacturer Part #:

SR732ATTDR499F

Manufacturer:

Description:
Current Sense Resistors 0.499ohms 1% 100 PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 0.499 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 0805
Power Rating: 250 mW (1/4 W)
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Series: SR73
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.58 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2408S+ Interface - Specialized 1,513
CRCW080510K0FKEA Thick Film Resistors - SMD 500,703
70543-0002 Headers & Wire Housings 7,028
CRCW0805100RFKEA Thick Film Resistors - SMD 225,891
CRCW08051K74FKEA Thick Film Resistors - SMD 17,128
CRCW080512K1FKEA Thick Film Resistors - SMD 37,503
CRCW08052K70FKEA Thick Film Resistors - SMD 54,199
CRCW08051R00JNEA Thick Film Resistors - SMD 14,529
CRCW0805150RFKEB Thick Film Resistors - SMD 32,130
BQ2019PW Battery Management 96
Real Time Availability
Stock:
3,418 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
25:
$0.26
100:
$0.22
$0.16
$0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.11
$0.09
$0.085
$0.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614