|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SR732ATTDR100F
Manufacturer Part #:

SR732ATTDR100F

Manufacturer:

Description:
Current Sense Resistors 0.10 Ohm 1% 1/4W
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0.1 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 0805
Power Rating: 250 mW (1/4 W)
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Series: SR73
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.58 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 961,007
ERJ-6ENF1002V Thick Film Resistors - SMD 337,632
AQY221R2TY Solid State Relays - PCB Mount 848
0930-0-15-20-75-14-11-0 IC & Component Sockets 4,088
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,700
ERJ-6RQF3R3V Current Sense Resistors - SMD 18,497
SR732ATTDR200F Current Sense Resistors - SMD 3,177
SR732ATTDR330F Current Sense Resistors - SMD 1,385
UR732ATTD50L0F Current Sense Resistors - SMD 1,239
Real Time Availability
Stock:
6,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.38
100:
$0.33
$0.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.27
$0.24
$0.21
$0.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614