|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SR731JTTDR10J
Manufacturer Part #:

SR731JTTDR10J

Manufacturer:

Description:
Current Sense Resistors 0.10 Ohm 5% 1/5W
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0.1 Ohms
Tolerance: 5 %
Technology: Thick Film
Case Code - in: 0603
Power Rating: 200 mW
Termination: -
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Series: SR73
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.41 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,683
MBRS340T3G Schottky Diodes & Rectifiers 38,857
LAN8720AI-CP-TR Ethernet ICs 8,515
BSS138 MOSFET 119,257
5-146277-2 Headers & Wire Housings 15,189
SN74LVC1G125DBVR Buffers & Line Drivers 18,106
B240A-13-F Schottky Diodes & Rectifiers 16,623
MICROSMD010F-2 Resettable Fuses - PPTC 33,480
CRCW12060000Z0EA Thick Film Resistors - SMD 455,640
DF11-6DP-2DSA(01) Headers & Wire Housings 1,947
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.27
100:
$0.242
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.20
$0.179
$0.15
$0.13
$0.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614