Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SR731JLTDR576F
Manufacturer Part #:

SR731JLTDR576F

Manufacturer:

Description:
Current Sense Resistors 0.576ohms 1% 200 PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: No

 RoHS Version Available

Brand: KOA Speer
Resistance: 0.576 Ohms
Power Rating: 200 mW
Tolerance: 1 %
Temperature Coefficient: 200 PPM / C
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 150 C
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: SR73
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.41 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 980
Multiples: 1
Pricing (USD)
Cut Tape
  980: $0.752
  1,000: $0.639
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.52
  10,000: $0.44
  20,000: $0.38
  50,000: Quote
RoHS Version
Manufacturer:

KOA Speer

Manufacturer Part #:
Description:
Current Sense Resistors - SMD 0.576ohms 1% 200 PPM

Compare With Current Part

To add to a project, please Log In.


199769614 161858062