|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Current Sense Resistors 0.169ohms 1% 250PPM
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: No

 RoHS Version Available

Brand: KOA Speer
Resistance: 0.169 Ohms
Power Rating: 200 mW
Tolerance: 1 %
Technology: Thick Film
Termination: -
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Series: SR73
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.41 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version

KOA Speer

Manufacturer Part #:
Current Sense Resistors - SMD 0.169ohms 1% 250PPM

199769614 161858062