Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SPR2CT52R683J
Manufacturer Part #:

SPR2CT52R683J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2W 68K 5%TR
PDF Data Sheet
 
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 68 kOhms
Tolerance: 5 %
Power Rating: 2 W
Temperature Coefficient: 350 PPM / C
Dimensions: 4.2 mm Dia. x 12 mm L
Operating Temperature Range: - 55 C to + 200 C
Packaging: Reel
Case Diameter: 4.2 mm
Case Length: 12 mm
Factory Pack Quantity: 2000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1997 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.36
  4,000: $0.30
  10,000: $0.24
  20,000: $0.16
  40,000: $0.10
  100,000: $0.088
  200,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
WMF6S22K-F
Film Capacitors .022UF 600V 10%
Cornell Dubilier
1: $3.08
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
MKT1822333404
Film Capacitors 0.033uF 400V 5%
Vishay/Roederstein
1: $0.67
SR2511F-0205-19F0B-E9-N-W
Rotary Switches ROT 2POL 5POS NS SOL
Alpha (Taiwan)
1: $2.77
SPR2CT521R334J
Carbon Film Resistors - Through Hole 2W 330K 5%
KOA Speer
1: $0.44
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.44
SPR1CT52R823J
Carbon Film Resistors - Through Hole 1W 82K 5%TR
KOA Speer
1: $0.23
45F1K0E
Wirewound Resistors - Through Hole 5watt 1K 1% Axi ...
Ohmite
1: $1.46
WMF4S1K-F
Film Capacitors .01uF 400V 10%
Cornell Dubilier
1: $1.27
SPR2LT521R102J
Carbon Film Resistors - Through Hole 2watts 1Kohms ...
KOA Speer
2000: $0.17
CF1/2C273J
Carbon Film Resistors - Through Hole 27Kohms 5%
KOA Speer
1: $0.32
CCF60200KFKE36
Metal Film Resistors - Through Hole 1/2watt 200Koh ...
Vishay/Dale
1: $0.10
PR03000204701JAC00
Metal Film Resistors - Through Hole 3watts 4.7Kohm ...
Vishay/BC Components
1: $0.46
RN65D1002FB14
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.26

116245381