|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SPR2CT521R333J
Manufacturer Part #:

SPR2CT521R333J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 2W 33K 5%TR
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 33 kOhms
Power Rating: 2 W
Tolerance: 5 %
Voltage Rating: 500 V
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Length: 12 mm
Diameter: 4.2 mm
Lead Diameter: 0.8 mm
Packaging: Reel
Factory Pack Quantity: 1000
Type: Power Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3362P-1-104LF Trimmer Resistors - Through Hole 3,852
SPR2CT521R223J Carbon Film Resistors - Through Hole 2,020
SPR2CT521R104J Carbon Film Resistors - Through Hole 1,026
SPR2C103J Carbon Film Resistors - Through Hole 1,939
CFR200J100K Carbon Film Resistors - Through Hole 1,500
CFR200J10K Carbon Film Resistors - Through Hole 1,737
SPR2CT521R224J Carbon Film Resistors - Through Hole 1,579
SPR2CT521R334J Carbon Film Resistors - Through Hole 2,583
SPR2CT52R683J Carbon Film Resistors - Through Hole 72
SPR2CT521R332J Carbon Film Resistors - Through Hole 1,100
Real Time Availability
Stock:
1,748 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.46
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.40
$0.36
$0.27
$0.24
$0.16
$0.09
$0.088

To add to a project, please Log In.

129527177 199769614 161858062 176090763