|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SLZ1TTE
Manufacturer Part #:

SLZ1TTE

Manufacturer:

Description:
Current Sense Resistors Zero Ohm Jumper
Mouser Online Catalog Page 2,440, Mouser Online Catalog
PDF Page 2,440, PDF Catalog Page
SLZ1TTE Datasheet SLZ1TTE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0 Ohms
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 180 C
Series: SLZ
Height: 1 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Molded Current Sense Resistors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Surface Mount Molded Current Sense Resistor
Voltage Rating: -
Width: 3.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,315
SLR-343VR3F Standard LEDs - Through Hole 10,094
RK73H1ETTP1002F Thick Film Resistors - SMD 1,249,878
RK73Z1ETTP Thick Film Resistors - SMD 916,856
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,576
TMK105BJ104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 789,784
S1J Rectifiers 39,359
RDEF51H104Z0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 14,031
RK73H1ETTP4701F Thick Film Resistors - SMD 458,082
RK73H1ETTP2002F Thick Film Resistors - SMD 73,621
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.50
100:
$0.418
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.38
$0.34
$0.30
$0.26
$0.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192158094 161858062 199769614 129527177