|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-SLW07TTE20L0F
Manufacturer Part #:

SLW07TTE20L0F

Manufacturer:

Description:
Current Sense Resistors 20mOhm 1W 1% Molded C.S. Resistor
Mouser Online Catalog Page 2,440, Mouser Online Catalog
PDF Page 2,440, PDF Catalog Page
SLW07TTE20L0F Datasheet SLW07TTE20L0F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2010
Power Rating: 1 W
Termination: -
Case Code - mm: 5025
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 55 C to + 180 C
Series: SL
Height: 1.7 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Molded Current Sense Resistors
Termination Style: SMD/SMT
Type: Surface Mount Molded Current Sense Resistor
Voltage Rating: -
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
776163-1 Automotive Connectors 692
SST25VF016B-75-4I-S2AF Flash Memory 15,930
C2M0080120D MOSFET 1,574
C2M0160120D MOSFET 1,380
1318917-1 Automotive Connectors 2,656
1.5SMC440A TVS Diodes - Transient Voltage Suppressors 4,082
12063C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,427
OPA340NA/250 Operational Amplifiers - Op Amps 1,282
SN74LVC1G125DCKR Buffers & Line Drivers 42,685
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,326
Real Time Availability
Stock:
2,065 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.908
100:
$0.775
500:
$0.704
$0.632
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.55
$0.48
$0.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 192158094 129527177 199769614