Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-SL1TTER162F
Manufacturer Part #:

SL1TTER162F

Manufacturer:

Description: Current Sense Resistors - SMD 1watts 0.162ohms 1%
Silverlight Page 785, Mouser Enhanced Catalog
PDF Page 785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 162 mOhms
Power Rating: 1 W
Tolerance: 1 %
Case Code - in: 2512
Case Code - mm: 6432
Temperature Coefficient: 100 PPM / C
Series: SL
Operating Temperature Range: - 55 C to + 180 C
Product: Metal Element Current Sensing Resistors
Case Height: 1.9 mm
Case Length: 6.3 mm
Case Width: 3.1 mm
Dimensions: 3.1 mm W x 6.3 mm L x 1.9 mm H
Package / Case: 2512 (6432 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Surface Mount Molded Current Sense Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  25: $0.57
  100: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.44
  2,000: $0.39
  5,000: $0.35
  10,000: $0.31
  25,000: $0.26
  50,000: $0.23
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
IRFIBC40GPBF
MOSFET N-Chan 600V 3.5 Amp
Vishay/Siliconix
1: $3.42
SS-01GL
Basic / Snap Action Switches HINGE LEVER SOLDER
Omron Electronics
1: $2.65
B59773B120A70
Thermistors - PTC PTC Thermistor B 773A 120A 70 8x ...
EPCOS
1: $2.38
MAX3082ECSA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $3.40
08-70-0064
Headers & Wire Housings TERMINAL
Molex
1: $0.09
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
B45196H5686K509V10
Tantalum Capacitors - Solid SMD 25volts 68uF 10%
Kemet
1: $2.18
SR732BTTDR100F
Current Sense Resistors - SMD .1 OHM 1%
KOA Speer
1: $0.43
RY-24W-K
Low Signal Relays - PCB Mini Signal 24VDC
Fujitsu
1: $2.88
DS32KHZN/DIP
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $13.82
MC12093DG
Prescaler 1.1GHz Low Power Prescaler w/ Standby
ON Semiconductor
1: $5.32
ELJ-FB271JF
Fixed Inductors 270 UH 5% INDUCTOR
Panasonic Electronic Components
1: $0.37
MBRA120ET3G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.58
MSP430F4371IPN
16-bit Microcontrollers - MCU 32kB Flash 1024B RAM
Texas Instruments
1: $8.10
SN74AC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.52
TPS76928DBVT
Low Dropout Regulators - LDO 2.8V 100mA LDO
Texas Instruments
1: $1.04
B72207S0500K101
Varistors 50volts 1200A
EPCOS
1: $0.23
HFBR-RNS001Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS R ...
Avago Technologies
1: $5.35
SN74LS682DW
Comparator ICs Octal binary or BCD Magnitude Compa ...
Texas Instruments
1: $2.81

000000001