|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN732BTTD4123B25
Manufacturer Part #:

RN732BTTD4123B25

Manufacturer:

Description:
Thin Film Resistors 412kOhm,1206,0.1%,25 ppm,125mW,150V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 412 kOhms
Tolerance: 0.1 %
Case Code - in: 1206
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VJ3640Y334KXGAT8R Multilayer Ceramic Capacitors MLCC - SMD/SMT 667
G6K-2P-DC5 Low Signal Relays - PCB 3,995
SMAZ15-13-F Zener Diodes 17,201
TL072CDT Operational Amplifiers - Op Amps 8,214
TL074CDT Operational Amplifiers - Op Amps 9,820
ADG1434YRUZ Analog Switch ICs 811
PLT0603Z2500AST5 Thin Film Resistors - SMD 910
MC74HC595ADG Counter Shift Registers 2,436
RK73H1JTTD3832F Thick Film Resistors - SMD 10,177
Real Time Availability
Stock:
528 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
100:
$0.371
$0.319
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.29
$0.27
$0.25
$0.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614