Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN732BTTD1962B25
Manufacturer Part #:

RN732BTTD1962B25

Manufacturer:

Description: Thin Film Resistors - SMD 1/8W 19.6Kohm 0.1% 25ppm
Silverlight Page 797, Mouser Enhanced Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 19.6 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 125 mW (1/8 W)
Series: RN73
Voltage Rating: 150 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,684 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  100: $0.36
  1,000: $0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.29
  10,000: $0.27
  25,000: $0.25
  50,000: $0.23
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PFC-W1206LF-03-25R5-B
Thin Film Resistors - SMD 25.5ohm .1% 25ppm
IRC / TT electronics
1: $1.47
MAL211890514E3
Aluminum Electrolytic Capacitors - Leaded 100UF ...
Vishay
1: $3.10
PLT1M-M0
Cable Ties NYLON 3.9" BLK 1000
Panduit
1: $0.10
CK06BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $0.30
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
08051C392KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100v ...
AVX
1: $0.34
5250-RC
Fixed Inductors 100uH 20%
J.W. Miller
1: $2.26
TL062CD
Operational Amplifiers - Op Amps Dual Low Power JF ...
STMicroelectronics
1: $0.93
MCT6
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.71
08051A100FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF ...
AVX
1: $0.77
TC7107CPL
LED Display Drivers w/LED Driver
Microchip Technology
1: $5.28
RN732BTTD49R9B25
Thin Film Resistors - SMD 1/8W 49.9ohm 0.1% 25ppm
KOA Speer
1: $0.50
LM2903M
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
RK73H2BTTD7151F
Thick Film Resistors - SMD 1/4watt 7.15Kohms 1%
KOA Speer
1: $0.10
RK73H2BTTD5490F
Thick Film Resistors - SMD 1/4watts 549ohms 1%
KOA Speer
1: $0.10
CCF551K33FKE36
Metal Film Resistors - Through Hole 1/4watt 1.33Ko ...
Vishay/Dale
1: $0.17
CCF55499KFKE36
Metal Film Resistors - Through Hole 1/4watt 499Koh ...
Vishay/Dale
1: $0.17
RK73H2BLTD3743F
Thick Film Resistors - SMD 1/4watts 374Kohms 1%
KOA Speer
1: $0.26

000000001