Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN732BTTD1621B25
Manufacturer Part #:

RN732BTTD1621B25

Manufacturer:

Description: Thin Film Resistors - SMD 1/8W 1.62Kohm 0.1% 25ppm
Silverlight Page 797, Mouser Enhanced Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.62 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 125 mW (1/8 W)
Series: RN73
Voltage Rating: 150 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  100: $0.36
  1,000: $0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.29
  10,000: $0.27
  25,000: $0.25
  50,000: $0.23
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
G6K-2F-Y-DC24
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $2.50
C1206X106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.44
70543-0005
Headers & Wire Housings VERTICAL HDR 6P single row
Molex
1: $1.20
RN732BTTD4992B25
Thin Film Resistors - SMD 1/8W 49.9Kohm 0.1% 25ppm
KOA Speer
1: $0.50
12061A560JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.25
RN732BTTD4991B25
Thin Film Resistors - SMD 1/8W 4.99Kohm 0.1% 25ppm
KOA Speer
1: $0.50
39-29-9127
Headers & Wire Housings MINI-FIT JR. HEADER
Molex
1: $1.82
C3216X7R2A105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
R46KI3100JB01J
Film Capacitors 275volts 0.1uF 5%
Kemet
1: $0.42
R46KN4100JHN2M
Film Capacitors 275vac 1uF 20%
Kemet
1: $0.89
D3793-6202-AR
Headers & Wire Housings 10P STR HEADER SHORT LATCH ...
3M Electronic Solutions Division
1: $0.96
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
UUB2G1R8MNL1GS
Aluminum Electrolytic Capacitors - SMD 400volts 1. ...
Nichicon
1: $0.87
CR1206-FX-2492ELF
Thick Film Resistors - SMD 24.9K 1%
Bourns
1: $0.05
CR1206-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Bourns
1: $0.05
CR1206-FX-1004ELF
Thick Film Resistors - SMD 1M 1%
Bourns
1: $0.05
CR1206-FX-2002ELF
Thick Film Resistors - SMD 20K 1%
Bourns
1: $0.05
3386F-1-504LF
Trimmer Resistors - Through Hole 3/8" 500Kohms 10% ...
Bourns
1: $1.30


000000001