Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN732BTTD1543B25
Manufacturer Part #:

RN732BTTD1543B25

Manufacturer:

Description:
Thin Film Resistors 154kOhm,1206,0.1%,25 ppm,125mW,150V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 154 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: RN73
Factory Pack Quantity: 5000
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMT-1028-S-R Speakers & Transducers 10,628
43025-0200 Headers & Wire Housings 80,886
5.0SMDJ36CA TVS Diodes - Transient Voltage Suppressors 9,775
MAX9938FEUK+T Current Sense Amplifiers 9,233
SKY67151-396LF RF Amplifier 3,613
N2510-6002RB Headers & Wire Housings 10,575
R-78E3.3-0.5 Non-Isolated DC/DC Converters 4,707
1206ZG226ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,521
600L5R6BT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,215
BBS3002-TL-1E MOSFET 476
Real Time Availability
Stock:
9,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  100: $0.371
  1,000: $0.319
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.29
  10,000: $0.27
  25,000: $0.25
  50,000: $0.23
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161858062 199769614 129527177