Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN732BTTD1001D10
Manufacturer Part #:

RN732BTTD1001D10

Manufacturer:

Description: Thin Film Resistors - SMD 1/8W 1Kohm 0.5% 10ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 kOhms
Tolerance: 0.5 %
Temperature Coefficient: 10 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 125 mW (1/8 W)
Series: RN73
Voltage Rating: 150 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 0.4 mm Dia. x 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Diameter: 0.4 mm
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,333 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 1333 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  100: $0.58
  1,000: $0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.164
  10,000: $0.148
  25,000: $0.14
  50,000: $0.132
  100,000: $0.12
  250,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56
TNPW1206200RBEEA
Thin Film Resistors - SMD 200ohms .1% 25ppm
Vishay
1: $0.55
ILSB1206ER100K
Fixed Inductors 10uH 10%
Vishay/Dale
1: $0.16
RN732BTTDK1002B25
Thin Film Resistors - SMD 1/8W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.62
NHD-0216PZ-FL-YBW-PC
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $10.55
RN732BLTD6190B25
Thin Film Resistors - SMD 1/8watts 619ohms .1%
KOA Speer
1: $0.90
TNPW1206330RBEEN
Thin Film Resistors - SMD 330ohms .1% 25ppm
Vishay
1: $0.85
GRM319R71H224KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.33
C1206C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
EEE-1HS010SR
Aluminum Electrolytic Capacitors - SMD 1uF 50V
Panasonic Electronic Components
1: $0.37
C1206Y103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.45
C1206C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
CD4098BM
Monostable Multivibrator CMOS Dual Mono stable Mul ...
Texas Instruments
1: $0.30
PTD901-2015K-B203
Potentiometers 20K LINEAR
Bourns
1: $1.84
PFR5101J400J11L4BULK
Film Capacitors 400volts 100pF 5% LS 5mm
Kemet
1: $0.54
C1206C150J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35
920-0065-01
Hook-up Wire Qty 10 9" Jumpers And 20 Headers
SchmartBoard
1: $7.00
PFR5681J63J11L4BULK
Film Capacitors 63volts 0.00068uF 5% LS 5mm
Kemet
1: $0.57

000000001