Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN732BTTD1000F25
Manufacturer Part #:

RN732BTTD1000F25

Manufacturer:

Description:
Thin Film Resistors - SMD 100Ohm,1206,1%,25ppm ,125mW,150V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 100 Ohms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: RN73
Factory Pack Quantity: 5000
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055A102FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,427
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,020,713
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 361,940
AD8307ARZ Logarithmic Amplifiers 665
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 714,048
FK22X7R2A105K Multilayer Ceramic Capacitors MLCC - Leaded 10,369
24LC1026-E/SN EEPROM 96
RN732ATTD1000F25 Thin Film Resistors - SMD 4,487
RN73H2BTTD33R0F100 Thin Film Resistors - SMD 4,122
RN73H2BTTD10R0F50 Thin Film Resistors - SMD 3,861
Real Time Availability
Stock:
12,658 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.29
  100: $0.21
  1,000: $0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.143
  10,000: $0.13
  25,000: $0.122
  50,000: $0.115
  100,000: $0.10
  250,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 199769614 161858062