|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN732ATTD1002B25
Manufacturer Part #:

RN732ATTD1002B25

Manufacturer:

Description:
Thin Film Resistors 10kOhm,0805,0.1%,25p pm,100mW,100V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 10 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN732ATTD1001B25 Thin Film Resistors - SMD 10,826
RN732ATTD1003B25 Thin Film Resistors - SMD 5,679
RN732ATTD2002B25 Thin Film Resistors - SMD 13,152
RK73H2ATTD1002F Thick Film Resistors - SMD 380,970
RN732ATTD2001B25 Thin Film Resistors - SMD 21,211
RK73H2ATTD1000F Thick Film Resistors - SMD 120,229
RN732ATTD4992B25 Thin Film Resistors - SMD 5,051
RK73H2ATTD1001F Thick Film Resistors - SMD 187,471
RK73H2ATTD2001F Thick Film Resistors - SMD 280,998
RN732ATTD1502B25 Thin Film Resistors - SMD 1,931
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
100:
$0.40
$0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.218
$0.216
$0.205
$0.201
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614