|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN731JTTD4991B25
Manufacturer Part #:

RN731JTTD4991B25

Manufacturer:

Description:
Thin Film Resistors 4.99kOhm,0603,0.1%,2 5ppm,63mW,50V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 4.99 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 166,082
GRM1885C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,061
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,915
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,248
VS-50WQ10FNPBF Schottky Diodes & Rectifiers 5,068
RN731JTTD1001B25 Thin Film Resistors - SMD 23,127
RN731JTTD2001B25 Thin Film Resistors - SMD 18,799
RN731JTTD1002B25 Thin Film Resistors - SMD 44,828
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
RN731JTTD3011B25 Thin Film Resistors - SMD 7,804
Real Time Availability
Stock:
3,207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
100:
$0.32
$0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.28
$0.26
$0.19
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199769614 129527177 161858062