Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN731JTTD1002B25
Manufacturer Part #:

RN731JTTD1002B25

Manufacturer:

Description:
Thin Film Resistors 10kOhm,0603,0.1%,25p pm,63mW,50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 10 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: RN73
Factory Pack Quantity: 5000
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  100: $0.32
  1,000: $0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.28
  10,000: $0.26
  25,000: $0.19
  50,000: $0.18
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.13
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
S1751-46R
Circuit Board Hardware - PCB SMT TEST TERMINAL TIN ...
Harwin
1: $0.29
MMBT2222A
Bipolar Transistors - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
REF102CU
Voltage References Precision Voltage Reference
Texas Instruments
1: $11.11
LVK12R050FER
Current Sense Resistors - SMD 0.05ohm 1% 4 Termina ...
Ohmite
1: $0.73
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
RN731JTTD1003B25
Thin Film Resistors - SMD 100kOhm,0603,0.1%,25 ppm ...
KOA Speer
1: $0.50
RN731JTTD2002B25
Thin Film Resistors - SMD 20kOhm,0603,0.1%,25p pm, ...
KOA Speer
1: $0.50
RN731JTTD1001B25
Thin Film Resistors - SMD 1kOhm,0603,0.1%,25pp m,6 ...
KOA Speer
1: $0.50
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
22-23-2081
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.69
24LC512-I/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.61
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD10R0F
Thick Film Resistors - SMD 1/10watts 10ohms 1%
KOA Speer
1: $0.10


161858062 199769614 129527177