|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN731ETTP7151B25
Manufacturer Part #:

RN731ETTP7151B25

Manufacturer:

Description:
Thin Film Resistors 7.15kOhm,0402,0.1%,2 5ppm,63mW,25V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 7.15 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Diameter: -
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEF-GX0D471R Aluminum Organic Polymer Capacitors 23,914
EEF-GX0E471R Aluminum Organic Polymer Capacitors 6,554
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 330,954
RTW2 Soldering Irons 13
TPS73525DRVR LDO Voltage Regulators 3,913
RN731ETTP5361B25 Thin Film Resistors - SMD 8,675
CRCW04021M00FKED Thick Film Resistors - SMD 327,353
50394-8100 Headers & Wire Housings 69,648
ERA-2AEB6651X Thin Film Resistors - SMD 11,258
RN731ETTP4751B25 Thin Film Resistors - SMD 10,906
Real Time Availability
Stock:
8,169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
100:
$0.32
$0.30
$0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.26
$0.19
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614