|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN731ETTP3921B25
Manufacturer Part #:

RN731ETTP3921B25

Manufacturer:

Description:
Thin Film Resistors 3.92kOhm,0402,0.1%,2 5ppm,63mW,25V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 3.92 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 133,587
2-5767004-2 Board to Board & Mezzanine Connectors 2,191
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,112
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,343
MAX4624EZT+T Analog Switch ICs 4,655
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
MBRS340T3G Schottky Diodes & Rectifiers 46,995
R-785.0-0.5 Non-Isolated DC/DC Converters 526
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,312
Real Time Availability
Stock:
5,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 5750 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
100:
$0.33
$0.309
$0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.26
$0.19
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614