Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RN731ETTP1501B25
Manufacturer Part #:

RN731ETTP1501B25

Manufacturer:

Description: Thin Film Resistors 1.5kOhm,0402,0.1%,25 ppm,63mW,25V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 1.5 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: RN73
Factory Pack Quantity: 10000
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  100: $0.32
  1,000: $0.30
  5,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.26
  20,000: $0.19
  50,000: $0.18
  100,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.45
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.81
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.28
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
EP3C25Q240C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $42.70
TPS74701DRCR
LDO Voltage Regulators 500mA LDO
Texas Instruments
1: $2.15
CSD87353Q5D
MOSFET 30V Sync Buck NexFET Power Block
Texas Instruments
1: $2.97
F28M35H52C1RFPT
ARM Microcontrollers - MCU Concerto MCU
Texas Instruments
1: $32.00
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
PCM1803ADBR
Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S AD ...
Texas Instruments
1: $3.02
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.92
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
RK73H1ETTP33R0F
Thick Film Resistors - SMD 33 OHM 1%
KOA Speer
1: $0.10
C1005X6S1A105K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.12
LB2012T4R7M
Fixed Inductors INDCTR STD WND 0805 4.7uH 20%
Taiyo Yuden
1: $0.13
TNPW04024K87BEED
Thin Film Resistors - SMD 4.87Kohms .1% 25ppm
Vishay
1: $0.33
RK73B1JTTDD470J
Thick Film Resistors - SMD 1/10W 47 OHM 5%
KOA Speer
1: $0.10


129527177 161858062 199769614