|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RN731ETTP1001B25
Manufacturer Part #:

RN731ETTP1001B25

Manufacturer:

Description:
Thin Film Resistors 1kOhm,0402,0.1%,25pp m,63mW,25V
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 1 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: RN73
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 97,125
RK73Z1ETTP Thick Film Resistors - SMD 915,556
RN731ETTP1000B25 Thin Film Resistors - SMD 5,565
RN731ETTP1002B25 Thin Film Resistors - SMD 13,189
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,476
RN731ETTP2001B25 Thin Film Resistors - SMD 4,958
RN731ETTP1501B25 Thin Film Resistors - SMD 1,022
RK73H1ETTP2002F Thick Film Resistors - SMD 73,611
Real Time Availability
Stock:
20,568 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
100:
$0.32
$0.30
$0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.26
$0.19
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614 129527177