Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2ERTTD49R9F
Manufacturer Part #:

RK73H2ERTTD49R9F

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 1.0 Tol. 1210 -55oC to 155oC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 49.9 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 200 V
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Brand: KOA Speer
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RK73H-RT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQPF5N50CYDTU MOSFET 313
AD8362ARUZ RF Detector 1,089
TMP36GT9Z Board Mount Temperature Sensors 12,849
CRCW12061R00FKEAHP Thick Film Resistors - SMD 34,156
STW12NK90Z MOSFET 611
CDCE913PWR Clock Synthesizer / Jitter Cleaner 1,987
HCPL-M453-500E High Speed Optocouplers 1,340
Si4713-B30-GM RF Transmitter 1,291
EEU-FR1V222L Aluminum Electrolytic Capacitors - Leaded 4,368
S-3-J-4-G S/C SS SPGS Contact Probes 2,306
Real Time Availability
Stock:
4,823 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.207
  100: $0.125
  1,000: $0.097
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.059
  10,000: $0.057
  25,000: $0.056
  50,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100633879 161858062 129527177 199769614