|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H2ERTTD4700D
Manufacturer Part #:

RK73H2ERTTD4700D

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 1.0 Tol. 1210 -55oC to 155oC
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 0.5 %
Case Code - in: 1210
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 100 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H-RT
Brand: KOA Speer
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,825 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
50:
$0.215
100:
$0.208
500:
$0.175
$0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.156
$0.104
$0.096
$0.093
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100633879 161858062 129527177 199769614