Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2BTTD3R32F
Manufacturer Part #:

RK73H2BTTD3R32F

Manufacturer:

Description: Thick Film Resistors - SMD 1/4watts 3.32ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 3.32 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.027
  100: $0.011
  1,000: $0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
TPS5450DDA
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $6.07
TPS40210DGQR
Current Mode PWM Controllers Wide Input Rnge Crnt ...
Texas Instruments
1: $1.94
T494X685K050AT
Tantalum Capacitors - Solid SMD 50V 6.8uF 10% X
Kemet
1: $6.85
12065C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
AVX
1: $0.70
UCC27324DGNR
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $2.03
ATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
EET-HC2E271HA
Aluminum Electrolytic Capacitors - Snap In 270UF 2 ...
Panasonic Electronic Components
1: $2.97
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
TL431BIDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.35
ENC624J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.84
3361P-1-504GLF
Trimmer Resistors - SMD 1/4" SQ 500K 10% 0.5WATTS
Bourns
1: $1.02
SIR426DP-T1-GE3
MOSFET 40V 30A 41.7W 10.5mohm @ 10V
Vishay/Siliconix
1: $1.14
3361P-1-104GLF
Trimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS
Bourns
1: $1.02
G3VM-61A1
Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 ...
Omron Electronics
1: $2.01
PC712A
DC Power Connectors 2.5MM PC-MT
Switchcraft
1: $3.50
ZXMN3A04KTC
MOSFET N-Ch 30 Volt 18.4A
Diodes Inc. / Zetex
1: $2.24
RK73H2BTTD10R0F
Thick Film Resistors - SMD 1/4watts 10ohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
597-3401-407F
Standard LEDs - SMD YELLOW DIFFUSED
Dialight
1: $0.37

000000001