Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2BTTD3921F
Manufacturer Part #:

RK73H2BTTD3921F

Manufacturer:

Description: Thick Film Resistors - SMD 1/4watt 3.92Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 3.92 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.027
  100: $0.011
  1,000: $0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
MAX710ESE+
DC/DC Switching Converters 3.3/5V or Adjustable St ...
Maxim Integrated
1: $8.14
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
OPA2234UA
Operational Amplifiers - Op Amps Low Power Prec Sn ...
Texas Instruments
1: $5.35
T491B476M010AT
Tantalum Capacitors - Solid SMD 10volt 47uF 20% Le ...
Kemet
1: $0.96
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
NC7SZ66M5X
Analog Switch ICs Low Voltage UHS Single SPST Norm ...
Fairchild Semiconductor
1: $0.50
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
PC817X2NSZ0F
Transistor Output Optocouplers 130-260% CTR rank
Sharp Microelectronics
1: $0.36
RK73H2BTTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer
1: $0.10
CRCW12062K00FKEA
Thick Film Resistors - SMD 1/4watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
5-146280-2
Headers & Wire Housings 2P HEADER GOLD 15u single ...
TE Connectivity / AMP
1: $0.27
0034.3110
Fuses FST 5X20 250V 200mA
Schurter
1: $0.45
CR1206-FX-1501ELF
Thick Film Resistors - SMD 1.5K 1%
Bourns
1: $0.05
RK73H2BTTD1501F
Thick Film Resistors - SMD 1/4watts 1.5Kohms 1%
KOA Speer
1: $0.10
RK73H2BTTD1102F
Thick Film Resistors - SMD 1/4watts 11Kohms 1%
KOA Speer
1: $0.10
RK73H2ATTD2001F
Thick Film Resistors - SMD 1/8watts 2Kohms 1%
KOA Speer
1: $0.10

000000001