|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H2BTTD1001F
Manufacturer Part #:

RK73H2BTTD1001F

Manufacturer:

Description:
Thick Film Resistors 1/4watts 1Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 1 kOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW120610K0FKEA Thick Film Resistors - SMD 648,787
RK73H2BTTD2001F Thick Film Resistors - SMD 116,392
RK73H2BTTD1002F Thick Film Resistors - SMD 103,950
RK73H2BTTD1000F Thick Film Resistors - SMD 138,079
RK73H2BTTD1003F Thick Film Resistors - SMD 59,074
RK73H2BTTD4701F Thick Film Resistors - SMD 33,671
RK73H2BTTD10R0F Thick Film Resistors - SMD 81,322
RK73H2BTTD1004F Thick Film Resistors - SMD 72,656
RK73H2BTTD2002F Thick Film Resistors - SMD 115,018
Real Time Availability
Stock:
2,467,598 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.022
100:
$0.011
500:
$0.008
$0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.006
$0.005
$0.004
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614