Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2ATTD2370F
Manufacturer Part #:

RK73H2ATTD2370F

Manufacturer:

Description: Thick Film Resistors - SMD 1/8watts 237ohms 1%
Mouser Online Catalog Page 796, Mouser Online Catalog
PDF Page 796, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 237 Ohms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Brand: KOA Speer
Case Height: 0.5 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RK73H
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,871 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  10: $0.014
  100: $0.008
  1,000: $0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LCDR
Voltage Regulators - Standard 3-Trm 100mA Adj Pos ...
Texas Instruments
1: $0.53
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
LM317KTTR
Voltage Regulators - Standard 3Pin 1.5A Adj Vltg R ...
Texas Instruments
1: $0.96
5.0SMDJ24A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.72
RN731JTTD1002B25
Thin Film Resistors - SMD 1/16W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
APTD1608SURCK
Standard LEDs - SMD SMD Red 630nm 700mcd
Kingbright
1: $0.26
507302B00000G
Heat Sinks TO-22O HORZ. 24.0 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.25
EEE-FP1E331AP
Aluminum Electrolytic Capacitors - SMD 330UF 25V E ...
Panasonic
1: $0.92
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.08
961102-5604-AR
Headers & Wire Housings 2P RA 1 ROW GOLD 6.1MM MAT ...
3M Electronic Solutions Division
1: $0.12
RK73H2ATTD4991F
Thick Film Resistors - SMD 1/8watt 4.99Kohms 1%
KOA Speer
1: $0.08
CD214A-F1100
Rectifiers 1Amp 100volts Glass Passivated
Bourns
1: $0.40
RK73H2ATTD2000F
Thick Film Resistors - SMD 1/8watts 200ohms 1%
KOA Speer
1: $0.08
HSMP-3823-TR1G
PIN Diodes 50 VBR 0.8 pF
Avago Technologies
1: $0.81
929648-01-03-EU
Headers & Wire Housings 3P PIN STRIP HEADER RT ANG ...
3M Electronic Solutions Division
1: $0.28
BAR 14-1 E6327
PIN Diodes PIN 100 V 140 mA
Infineon Technologies
1: $0.66
SR732BTTD5R1J
Current Sense Resistors - SMD 5.1 OHM 5%
KOA Speer
1: $0.40
RN732ATTD1000B10
Thin Film Resistors - SMD 1/10W 100ohm 0.1% 10ppm
KOA Speer
1: $2.00
RK73H2ATTD1300F
Thick Film Resistors - SMD 1/8watts 130ohms 1%
KOA Speer
1: $0.08

129527177