Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2ATTD1240F
Manufacturer Part #:

RK73H2ATTD1240F

Manufacturer:

Description: Thick Film Resistors - SMD 1/8watts 124ohms 1%
Silverlight Page 796, Mouser Enhanced Catalog
PDF Page 796, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 124 Ohms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.5 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  100: $0.03
  1,000: $0.024
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.012
  10,000: $0.009
  25,000: $0.008
  50,000: $0.007
  100,000: $0.006
  250,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC7101AIM5/NOPB
Operational Amplifiers - Op Amps TINY LOW POWER OP ...
Texas Instruments
1: $0.87
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
17E-1657-09
D-Sub Backshells 9P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.10
12106D107MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.85
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
12065C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
AVX
1: $0.70
LT1013DIDR
Operational Amplifiers - Op Amps Dual Prec Op Amp
Texas Instruments
1: $1.62
SMCJ120CA
TVS Diodes - Transient Voltage Suppressors 120volt ...
Bourns
1: $0.70
REF5010AIDR
Voltage & Current References Low Noise,Very Low Dr ...
Texas Instruments
1: $3.03
RN732BTTD1002B25
Thin Film Resistors - SMD 1/8W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
EEE-FK1V101P
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.70
06033C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.22
NTD2955G
MOSFET -60V -12A P-Channel
ON Semiconductor
1: $0.59
MM3Z12VT1G
Zener Diodes 12V 200mW
ON Semiconductor
1: $0.15
RK73H1JTTD49R9F
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
KOA Speer
1: $0.08
ERJ-P14J1R0U
Thick Film Resistors - SMD 1210 1ohms 0.33W 5% Tol
Panasonic Electronic Components
1: $0.29
RK73H2ATTD82R5F
Thick Film Resistors - SMD 1/8watts 82.5ohms 1%
KOA Speer
1: $0.09
RK73H2BTTD2494F
Thick Film Resistors - SMD 1/4watt 2.49Mohms 1%
KOA Speer
1: $0.08

000000001