Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H2ARTTD1101D
Manufacturer Part #:

RK73H2ARTTD1101D

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 0.5 Tol. 0805 -55oC to 155oC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 1.1 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 0.5 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Brand: KOA Speer
Case Height: 0.5 mm
Case Length: 2 mm
Case Width: 1.2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RK73H-RT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX022-01L EMI Network Filter 7,602
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 152,290
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,465
FT232RQ-REEL USB Interface IC 13,756
47346-0001 USB Connectors 21,584
LXDC2HL18A-052 Non-Isolated DC/DC Converters 16,281
ABS07-32.768KHz-1-T Crystals 13,316
CRCW08051K00FKEA Thick Film Resistors - SMD 644,367
L78L33ACUTR Linear Voltage Regulators 33,100
06035A1R2BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,362
Real Time Availability
Stock:
4,874 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4874 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.118
  100: $0.071
  1,000: $0.055
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.033
  10,000: $0.032
  25,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100633879 129527177 199769614 161858062