Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1JTTDD4022F
Manufacturer Part #:

RK73H1JTTDD4022F

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watts 40.2Kohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 40.2 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,733 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.04
  10: $0.014
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.003
  100,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
G5CA-1A-E-DC12
General Purpose Relays High-Capacity SPST-NO 12VDC
Omron Electronics
1: $4.32
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
LP2985A-18DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
SS26
Schottky Diodes & Rectifiers 2a/60V Schottky
Fairchild Semiconductor
1: $0.43
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
LM431SBCMFX
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.15
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1622F
Thick Film Resistors - SMD 1/10watts 16.2Kohms
KOA Speer
1: $0.10
302-7.32K-RC
Thick Film Resistors - SMD 1/10WATT 7.32KOHMS
Xicon
1: $0.24
RK73H1JTTD4992F
Thick Film Resistors - SMD 1/10watts 49.9Kohms
KOA Speer
1: $0.10
RK73H1JTTD8062F
Thick Film Resistors - SMD 1/10watts 80.6Kohms
KOA Speer
1: $0.10
RK73H1JTTDD1003F
Thick Film Resistors - SMD 1/10W 100K OHM 1%
KOA Speer
1: $0.04
RK73H1JTTD8871F
Thick Film Resistors - SMD 1/10watts 8.87Kohms
KOA Speer
1: $0.10
RK73H2ATTD2100F
Thick Film Resistors - SMD 1/8watts 210ohms 1%
KOA Speer
1: $0.10

000000001