|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1JTTD7872F
Manufacturer Part #:

RK73H1JTTD7872F

Manufacturer:

Description:
Thick Film Resistors - SMD 1/10watts 78.7Kohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 78.7 kOhms
Tolerance: 1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B360A-13-F Schottky Diodes & Rectifiers 13,624
GRM31MR71H105KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,047
C4532X5R1A476M280KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,069
RK73H1JTTD1002F Thick Film Resistors - SMD 656,758
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 386,963
RK73H1JTTD1003F Thick Film Resistors - SMD 679,068
RK73H1JTTD1001F Thick Film Resistors - SMD 834,067
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
RK73H1JTTD49R9F Thick Film Resistors - SMD 207,743
RK73H1JTTD2803F Thick Film Resistors - SMD 16,782
Real Time Availability
Stock:
34,084 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.013
100:
$0.007
500:
$0.005
$0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.003
$0.002
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199769614 129527177 161858062