Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1JTTD41R2F
Manufacturer Part #:

RK73H1JTTD41R2F

Manufacturer:

Description: Thick Film Resistors - SMD 41.2 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 41.2 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.014
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
4609M-101-102LF
Resistor Networks & Arrays 9pins 1Kohms Bussed
Bourns
1: $0.34
06035A102FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $1.01
34L103C
Fixed Inductors 10uH 0.66A Shielded SMT
Murata Power Solutions
1: $1.35
TPS2829DBVR
Power Driver ICs 2A HS Non-Invert
Texas Instruments
1: $1.42
TAJE477K010RNJ
Tantalum Capacitors - Solid SMD 10volts 470uF 10%
AVX
1: $5.04
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.13
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
TNPW06031K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.37
TNPW060335K7BEEA
Thin Film Resistors - SMD 35.7Kohms .1% 25ppm
Vishay
1: $0.40
RK73H1JTTD33R0F
Thick Film Resistors - SMD 1/10watts 33ohms 1%
KOA Speer
1: $0.10
RK73G1JTTD1201D
Thick Film Resistors - SMD 1.2K OHM .5% 50PPM
KOA Speer
1: $0.54
ERA-3AEB202V
Thin Film Resistors - SMD 0603 1/10W 2Kohms
Panasonic Electronic Components
1: $0.51
ERJ-3EKF22R1V
Thick Film Resistors - SMD 0603 22.1ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1620V
Thick Film Resistors - SMD 0603 162ohms 1% Tol
Panasonic Electronic Components
5000: $0.00

000000001