Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1JTTD2490F
Manufacturer Part #:

RK73H1JTTD2490F

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watts 249ohms 1%
Silverlight Page 796, Mouser Enhanced Catalog
PDF Page 796, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 249 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.014
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TLR2BD16L0F
Current Sense Resistors - SMD 1/2watts 16mohms 1%
KOA Speer
1: $0.81
GRM188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
SR732BTTER200F
Current Sense Resistors - SMD 0.200ohms 1% 100PPM
KOA Speer
1: $0.43
RK73H1JTTD10R0F
Thick Film Resistors - SMD 1/10watts 10ohms 1%
KOA Speer
1: $0.10
501568-1407
Headers & Wire Housings 1.0 WtB 14Ckt R/AWaferAssy ...
Molex
1: $2.23
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
C0603C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
RK73H1JTTD49R9F
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD2001F
Thick Film Resistors - SMD 1/10watts 2Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
RK73H1JTTD2002F
Thick Film Resistors - SMD 1/10watts 20Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD4991F
Thick Film Resistors - SMD 1/10watts 4.99Kohms
KOA Speer
1: $0.10
CAY16-200J4LF
Resistor Networks & Arrays 20ohm 5% Convex 4resist ...
Bourns
1: $0.08
C0603C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15

000000001