Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1JTTD17R4F
Manufacturer Part #:

RK73H1JTTD17R4F

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watt 17.4ohms 1%
Silverlight Page 796, Mouser Enhanced Catalog
PDF Page 796, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 17.4 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.014
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
TLE2064ID
Operational Amplifiers - Op Amps Quad Low Power
Texas Instruments
1: $4.72
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
FXO-HC735-24.57600
Standard Clock Oscillators 24.576MHz 3.3V NC/NR
Fox
1: $1.71
06035A220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
HCF4013M013TR
Flip Flops Dual "D" Flip-Flop
STMicroelectronics
1: $0.43
CD74HC4017NSR
Counter ICs Decade Cntr/Div w/10 Decoded Output
Texas Instruments
1: $0.62
TPS62561DDCT
DC/DC Switching Regulators 2.25MHz 600mA Step- Dow ...
Texas Instruments
1: $1.78
MMSZ5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.22
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD2000F
Thick Film Resistors - SMD 1/10watts 200ohms 1%
KOA Speer
1: $0.10
0805ZD475KAT2A/2K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
MMBTA14
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.10
RK73H1JTTD49R9F
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
KOA Speer
1: $0.10
MMSZ5226B
Zener Diodes 3.3V 0.5W Zener
Fairchild Semiconductor
1: $0.22
SML-LX15SUGC-TR
Standard LEDs - SMD Super Ultra Green 574 nm
Lumex
1: $0.58
UA78M08CDCY
Linear Regulators - Standard 500mA 8V Fixed V
Texas Instruments
1: $0.60
RK73H1JTTD2940F
Thick Film Resistors - SMD 1/10watts 294ohms 1%
KOA Speer
1: $0.10

000000001