Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1HTTC1502F
Manufacturer Part #:

RK73H1HTTC1502F

Manufacturer:

Description: Thick Film Resistors - SMD 15K OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 15 kOhms
Tolerance: 1 %
Power Rating: 50 mW
Voltage Rating: 25 V
Case Code - in: 0201
Case Code - mm: 0603
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.23 mm H
Package / Case: 0201 (0603 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,015 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.068
  100: $0.028
  1,000: $0.013
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.009
  30,000: $0.008
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45197A6476K509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
Kemet
1: $2.53
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
DSC300100L
Transistors Bipolar - BJT SM SIG TRANS FLT LD 1.2x ...
Panasonic Electronic Components
1: $0.10
BLM15HB221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz HiSp ...
Murata Electronics
1: $0.42
DSA300100L
Transistors Bipolar - BJT SM SIG TRANS FLT LD 1.2x ...
Panasonic Electronic Components
1: $0.10
CD214A-B240LLF
Schottky Diodes & Rectifiers 2A 40V
Bourns
1: $0.35
SS14-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.10
BC857BS,115
Transistors Bipolar - BJT DUAL PNP45V 100mA
NXP Semiconductors
1: $0.13
RK73H1HTTC1500F
Thick Film Resistors - SMD 150 OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC2001F
Thick Film Resistors - SMD 2K OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC1003F
Thick Film Resistors - SMD 100K OHM 1%
KOA Speer
1: $0.17
GRM033R60J223KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
CRCW02010000Z0ED
Thick Film Resistors - SMD 1/20watt ZEROohm Jumper
Vishay/Dale
1: $0.37
RK73H1HTTC1002F
Thick Film Resistors - SMD 10K OHM 1%
KOA Speer
1: $0.07
MPZ1005S121C
EMI Filter Beads, Chokes & Arrays 120ohms, 1.2A 0. ...
TDK
1: $0.41
RK73H1HTTC4752F
Thick Film Resistors - SMD 47.5K OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC10R0F
Thick Film Resistors - SMD 10 OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC20R0F
Thick Film Resistors - SMD 20 OHM 1%
KOA Speer
1: $0.17
RK73H1HTTC2002F
Thick Film Resistors - SMD 20K OHM 1%
KOA Speer
1: $0.17
VLF3010AT-100MR49
Fixed Inductors 10uH 0.49A 2.6x2.1x1.0mm
TDK
1: $0.90

000000001