|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
RK73H1HTTC1002F
Manufacturer Part #:

RK73H1HTTC1002F

Manufacturer:

Description:
Thick Film Resistors 10K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 10 kOhms
Tolerance: 1 %
Case Code - in: 0201
Power Rating: 50 mW
Temperature Coefficient: 200 PPM / C
Voltage Rating: 25 V
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Series: RK73H
Height: 0.23 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
RK73Z1HTTC Thick Film Resistors - SMD 227,209
RK73Z1ETTP Thick Film Resistors - SMD 956,708
RK73H1ETTP1002F Thick Film Resistors - SMD 1,199,589
RK73H1HTTC1001F Thick Film Resistors - SMD 85,200
RK73H1HTTC1003F Thick Film Resistors - SMD 261,558
RK73H1HTTC1000F Thick Film Resistors - SMD 128,014
RK73H1HTTC4701F Thick Film Resistors - SMD 5,029
RK73H1HTTC1004F Thick Film Resistors - SMD 62,286
RK73H1HTTC2001F Thick Film Resistors - SMD 17,383
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.041
100:
$0.017
$0.011
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.009
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199769614 161858062 129527177