Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1ETTP9531F
Manufacturer Part #:

RK73H1ETTP9531F

Manufacturer:

Description: Thick Film Resistors - SMD 1/16watts 9.53Kohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 9.53 kOhms
Tolerance: 1 %
Power Rating: 63 mW
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.017
  100: $0.007
  1,000: $0.003
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN73H1JTTD1691B10
Thin Film Resistors - SMD 1/10W 1.69K ohm 0.1% 10p ...
KOA Speer
1: $0.83
CSD87350Q5D
MOSFET Synch Buck NexFET Power Block
Texas Instruments
1: $2.55
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
MAX6765TTLD2+T
Linear Regulators - Standard uPower Linear Regulat ...
Maxim Integrated
1: $4.88
TPS54620RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
57-30240
I/O Connectors PLUG
Amphenol Commercial Products
1: $8.17
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $12.78
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP3321F
Thick Film Resistors - SMD 1/16watts 3.32Kohms
KOA Speer
1: $0.10
RK73H1ETTP2002F
Thick Film Resistors - SMD 1/16watts 20Kohms 1%
KOA Speer
1: $0.10
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.03
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP4751F
Thick Film Resistors - SMD 1/16watts 4.75Kohms
KOA Speer
1: $0.10
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP2003F
Thick Film Resistors - SMD 1/16watt 200Kohms 1%
KOA Speer
1: $0.10

000000001