Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1ETTP4991D
Manufacturer Part #:

RK73H1ETTP4991D

Manufacturer:

Description: Thick Film Resistors - SMD 4.99K OHM .5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.99 kOhms
Tolerance: 0.5 %
Power Rating: 63 mW
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RK73H
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.229
  100: $0.096
  1,000: $0.045
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.033
  30,000: $0.029
  50,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSMP-3816-TR1G
PIN Diodes 100 VBR 0.35 pF
Avago Technologies
1: $1.44
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
854651
Signal Conditioning 70MHz BW 0.5MHz Filter
TriQuint Semiconductor
1: $67.58
OPA2365AID
Operational Amplifiers - Op Amps 50MHz Single Supp ...
Texas Instruments
1: $2.58
LMV331IDBVR
Comparator ICs Single GP LV
Texas Instruments
1: $0.60
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
298D106X0010M2T
Tantalum Capacitors - Solid SMD 10uF 10volts 20% M ...
Vishay/Sprague
1: $1.89
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
GRM1555C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.22
WSLP0603R0500FEA
Current Sense Resistors - SMD 0.4Watt 0.05Ohm 1%
Vishay/Dale
1: $0.81
IM01TS
High Frequency / RF Relays 140 MW 3 V 10
TE Connectivity / Axicom
1: $2.88
RK73H1ETTP1004F
Thick Film Resistors - SMD 1/16watts 1Mohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1R00F
Thick Film Resistors - SMD 1/16W 1 OHM 1%
KOA Speer
1: $0.10
LQH3NPN100NJ0L
Fixed Inductors 1212 10uH 30%
Murata Electronics
1: $0.37
LQH3NPN151MG0L
Fixed Inductors 1212 150uH 20%
Murata Electronics
1: $0.43
IMC1210ER101K
Fixed Inductors 100uH 10%
Vishay/Dale
1: $0.55
RK73H1ETTP2002F
Thick Film Resistors - SMD 1/16watts 20Kohms 1%
KOA Speer
1: $0.10
SN74LVC1G06DBVR
Buffers & Line Drivers Single Invert w/OD
Texas Instruments
1: $0.34
RK73H1ETTP10R0F
Thick Film Resistors - SMD 1/16watts 10ohms 1%
KOA Speer
1: $0.10

000000001