|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1ETTP4323F
Manufacturer Part #:

RK73H1ETTP4323F

Manufacturer:

Description:
Thick Film Resistors - SMD 1/16watt 432Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 432 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8615AUJZ-REEL7 Precision Amplifiers 5,962
SN74LVC1T45YZPR Translation - Voltage Levels 8,200
NLV32T-1R0J-PF Fixed Inductors 21,521
LQW18AN22NG00D Fixed Inductors 9,643
RK73H1ETTP49R9F Thick Film Resistors - SMD 556,172
LM2941LD/NOPB LDO Voltage Regulators 2,163
EEH-ZC1E330R Aluminum Organic Polymer Capacitors 1,821
DAC8541Y/250 Digital to Analog Converters - DAC 252
LQH55DN4R7M03L Fixed Inductors 1,669
RK73H1ETTP5902F Thick Film Resistors - SMD 33,113
Real Time Availability
Stock:
62,086 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.024
100:
$0.006
$0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062