|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1ETTP2801F
Manufacturer Part #:

RK73H1ETTP2801F

Manufacturer:

Description:
Thick Film Resistors - SMD 1/16watt 2.8Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 2.8 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,938
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,389
RK73Z1ETTP Thick Film Resistors - SMD 914,200
RK73H1ETTP1002F Thick Film Resistors - SMD 1,249,454
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,444
GRM1555C1H560GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,038
RK73H1ETTP49R9F Thick Film Resistors - SMD 556,172
C0603C104K5RAC7411 Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,235
RK73H1ETTP1000F Thick Film Resistors - SMD 265,535
RK73H1ETTP4991F Thick Film Resistors - SMD 331,573
Real Time Availability
Stock:
26,457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.024
100:
$0.006
$0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614 129527177