Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73H1ETTP1R00F
Manufacturer Part #:

RK73H1ETTP1R00F

Manufacturer:

Description: Thick Film Resistors - SMD 1/16W 1 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 1 Ohms
Power Rating: 63 mW
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RK73H
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97,713 Can Ship Immediately

On Order: 40000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.024
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
VLS252010T-1R0N
Fixed Inductors 1.0uH 0.085ohms 1.8A
TDK
1: $0.83
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
EN6337QI
Voltage Regulators - Switching Regulators 3A High ...
Altera Corporation
1: $9.06
MCP6004-I/ST
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Microchip Technology
1: $0.48
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
ESD9L5.0ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.51
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.10
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
BSS138DW-7-F
MOSFET 50V 200mW
Diodes Incorporated
1: $0.50
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1004F
Thick Film Resistors - SMD 1/16watts 1Mohms 1%
KOA Speer
1: $0.10
RK73H1ETTP10R0F
Thick Film Resistors - SMD 1/16watts 10ohms 1%
KOA Speer
1: $0.10
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.20


129527177 199769614 161858062