|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1ERTTP8061F
Manufacturer Part #:

RK73H1ERTTP8061F

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 0.5 Tol. 0402 -55oC to 155oC
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 8.06 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H-RT
Brand: KOA Speer
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,814
GALILEO2.P Development Boards & Kits - x86 745
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
ECA-1EHG102 Aluminum Electrolytic Capacitors - Leaded 3,849
ERJ-8ENF1001V Thick Film Resistors - SMD 190,864
ERJ-8ENF1002V Thick Film Resistors - SMD 343,119
RK73H1ETTP4701F Thick Film Resistors - SMD 458,082
RK73H1ETTP5601F Thick Film Resistors - SMD 435,207
TNPW04026K65BEED Thin Film Resistors - SMD 7,504
KC7050A48.0000C3GE00 Standard Clock Oscillators 876
Real Time Availability
Stock:
17,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.18
25:
$0.132
50:
$0.11
100:
$0.096
500:
$0.074
$0.066
$0.059
$0.051
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.045
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100633879 199769614 129527177 161858062