|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1ERTTP1622F
Manufacturer Part #:

RK73H1ERTTP1622F

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 1.0 Tol. 0402 -55oC to 155oC
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 16.2 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H-RT
Brand: KOA Speer
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR1225 Coin Cell Battery 22,989
GRM32ER61C476KE15K Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,587
06035A561JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,537
C2012C0G1H472J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,316
RK73H1ETTP5102F Thick Film Resistors - SMD 41,703
R30-3001202 Standoffs & Spacers 4,817
1206CA470KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323
CRCW080527R0FKEA Thick Film Resistors - SMD 43,653
RK73H1ETTP2R00F Thick Film Resistors - SMD 38,436
ERJ-S02F4701X Thick Film Resistors - SMD 6,928
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
25:
$0.032
50:
$0.026
100:
$0.023
500:
$0.017
$0.016
$0.014
$0.012
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.011
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100633879 161858062 199769614 129527177