|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73H1ERTTP10R0F
Manufacturer Part #:

RK73H1ERTTP10R0F

Manufacturer:

Description:
Thick Film Resistors Anti Sulfur 0.5 Tol. 0402 -55oC to 155oC
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: RK73H-RT
Brand: KOA Speer
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3160EEAP+ RS-422/RS-485 Interface IC 1,292
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,825,052
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,633
CRCW040210K0FKED Thick Film Resistors - SMD 945,144
LMH0302SQ/NOPB Video ICs 1,376
12061C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,990
74AHC1G08GW,125 Logic Gates 85,505
C0402C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 591,879
RK73H1ERTTP1002F Thick Film Resistors - SMD 147,710
Real Time Availability
Stock:
14,377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.25
25:
$0.18
50:
$0.15
100:
$0.13
500:
$0.10
$0.09
$0.08
$0.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100633879 161858062 129527177 199769614