Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B3ATTE103J
Manufacturer Part #:

RK73B3ATTE103J

Manufacturer:

Description: Thick Film Resistors - SMD 1watts 10Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 200 V
Case Code - in: 2512
Case Code - mm: 6332
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73B
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 3.1 mm W x 6.3 mm L x 0.6 mm H
Package / Case: 2512 (6332 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
894 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.173
  100: $0.088
  1,000: $0.064
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.039
  8,000: $0.033
  24,000: $0.032
  100,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1776508
Pluggable Terminal Blocks 5.08mm 2P HDR W/FLG
Phoenix Contact
1: $1.48
LM4040BIM3-5.0+T
Voltage & Current References uPower Shunt V-Ref w/ ...
Maxim Integrated
1: $1.16
DS1822Z+
Board Mount Temperature Sensors 1-Wire Digital The ...
Maxim Integrated
1: $4.35
WSL2512R2200FEA
Current Sense Resistors - SMD 1watt .22ohms 1%
Vishay/Dale
1: $1.15
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
08053C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.88
N3432-6302RB
Headers & Wire Housings 40P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $3.89
LM78L05ACM/NOPB
Linear Regulators - Standard 3-Terminal Pos Reg
Texas Instruments
1: $0.40
B260A-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.99
PB2020.223NLT
Fixed Inductors UNSHIELDED DRUM CORE
Pulse
1: $3.42
ACPL-W70L-000E
High Speed Optocouplers Digital Optocouplers
Avago Technologies
1: $3.25
TLV2462CDG4
Operational Amplifiers - Op Amps Dual Low-Power Ra ...
Texas Instruments
1: $2.97
LM293ADT
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.90
B32022A3103M
Film Capacitors 0.01uF 300volts 20% Y2
EPCOS
1: $0.74
RK73B3ATTE100J
Thick Film Resistors - SMD 1watts 10ohms 1W 5%
KOA Speer
1: $0.60
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
RK73B3ATTE102J
Thick Film Resistors - SMD 1K ohm 5%
KOA Speer
1: $0.60
RK73H2BTTD20R0F
Thick Film Resistors - SMD 1/4watts 20ohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
RK73B3ATTE105J
Thick Film Resistors - SMD 1watts 1Mohms 5%
KOA Speer
1: $0.60

000000001