Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B2HTTE330J
Manufacturer Part #:

RK73B2HTTE330J

Manufacturer:

Description: Thick Film Resistors - SMD 33ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 33 Ohms
Tolerance: 5 %
Power Rating: 750 mW (3/4 W)
Voltage Rating: 200 V
Case Code - in: 2010
Case Code - mm: 5025
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73B
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 2.5 mm W x 5 mm L x 0.6 mm H
Package / Case: 2010 (5025 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.125
  100: $0.063
  1,000: $0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.028
  8,000: $0.024
  24,000: $0.023
  100,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65017-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.63
SMV1251-004LF
Varactor Diodes Ls=1.5nH SOT-23 Common Cathode
Skyworks Solutions, Inc.
1: $0.60
B32529C105K
Film Capacitors 1.0uF 63volts 10%
EPCOS
1: $0.48
WSL2010R0100FEA
Current Sense Resistors - SMD 1/2watt .01ohms 1%
Vishay/Dale
1: $1.14
598-8210-107F
Standard LEDs - SMD Red Water Clr 80mcd 640nm
Dialight
1: $0.10
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
VJ1206Y471JXXPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.11
CD4017BM96
Counter ICs CMOS Decade Counter
Texas Instruments
1: $0.44
UVR1C471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Nichicon
1: $0.13
LM358DR2G
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR ...
ON Semiconductor
1: $0.32
TZM5236B-GS08
Zener Diodes 7.5 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
LM324AD
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.88
RK73B2HTTE101J
Thick Film Resistors - SMD 100ohms 5%
KOA Speer
1: $0.43
598-8270-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.10
LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
ECE-A1CN100U
Aluminum Electrolytic Capacitors - Leaded 10uF 16V
Panasonic Electronic Components
1: $0.12
UMA1C100MDD1TP
Aluminum Electrolytic Capacitors - Leaded 10UF 16V ...
Nichicon
1: $0.23
CC1206KRX7R9BB153
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15nF ...
Yageo
4000: $0.02
HCF4016M013TR
Analog Switch ICs Quad BilateraI Sw
STMicroelectronics
1: $0.57
AC05000003009JAC00
Wirewound Resistors - Through Hole 5watts 30ohms 5 ...
Vishay/Draloric
1: $0.46

000000001